
Highlights & Details
ENERGIZER LITHIUM-BATTERIE LITHIUM CR / 2
- Temperature range -40 to +60 ° C
Technical specifications
- Product type
Camera battery
- Size
CR 2
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
800 mAh
- Alternative battery types
EL1CR2
KCR2
RLCR2
DLCR2
DLCR2B
DR2R
RLCR2-L
5046LC
CR17355
- Height
27 mm
- (Ø)
15.6 mm
- Weight
22 g
- Content
1 pc(s)
- Type
CR2
- Rechargeable
No
- Dim
(Ø x H) 15.6 mm x 27 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 650584 Energizer CR2 Camera battery CR 2 Lithium 800 mAh 3 V 1 pc(s)
Information
Test Summary Report 650584 Energizer CR2 Camera battery CR 2 Lithium 800 mAh 3 V 1 pc(s)
Security datasheet
Security datasheet 650584 Energizer CR2 Camera battery CR 2 Lithium 800 mAh 3 V 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 22.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































