• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic CR123A Camera battery CR123A Lithium 1550 mAh 3 V 1000 pc(s)

EAN:
Part number:
Item no:
1/4
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 1.89 / piece)
€ 1,885.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Panasonic Camera battery CR123A Lithium, 1000er

  • Set of 1000 (Industrial packaging)
  • Capacity 1550 mAh
  • Cell size: CR123A
  • Type: Lithium
  • Nominal voltage: 3 V
  • Dimensions (Ø x H): 17.0 x 34.5 mm
  • Weight: 16 g

Technical specifications

  • Industrial packaging
Product type

Camera battery

Size

CR123A

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

1550 mAh

Alternative battery types

EL123AP

K123LA

RL123A

EL123A

DL123A

5018LC

LR123

VL123

CR17345

Temperature range

-40 to +70 °C

Length

34.5 mm

(Ø)

17 mm

Weight

16 g

Content

1000 pc(s)

Type

CR123A

Rechargeable

No

Dim

(Ø x L) 17 mm x 34.5 mm

Documents & Downloads

Datasheet

Datasheet 3369026 Panasonic CR123A Camera battery CR123A Lithium 1550 mAh 3 V 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 3369026 Panasonic CR123A Camera battery CR123A Lithium 1550 mAh 3 V 1000 pc(s)

Description

Reliable lithium battery for electronic cameras, cameras, flash units, remote control, clocks, radios and much more. Good temperature properties and long service life.

This text is machine translated.

Scope of delivery

  • 1000x Camera battery

What kind of Camera Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)