
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
5
7% = € 0.09
€ 1.16
10
10% = € 0.12
€ 1.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 3.18
-61 %
€ 1.25
plus VAT.
GP special high-voltage battery 27 A
Highlights & Details
- Voltage 12 V
Technical specifications
- Size
27A
- Product type
Non-standard battery
- Technology
Alkali-manganese
- Voltage
12 V
- Capacity (mAh, Ah)
19 mAh
- Alternative battery types
A27
E27A
V27A
V27PX
V27GA
L728
L828
MN27
G27A
GP27A
Show more
- Height
28 mm
- (Ø)
7.7 mm
- Weight
0.005 kg
- Content
1 pc(s)
- Type
Super
- Rechargeable
No
- Dim
(Ø x H) 7.7 mm x 28 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 626740 GP Super Non-standard battery 27A Alkali-manganese 12 V 19 mAh 1 pc(s)
Security datasheet
Security datasheet 626740 GP Super Non-standard battery 27A Alkali-manganese 12 V 19 mAh 1 pc(s)
Description
Sometimes an ordinary battery is not strong enough and you need high voltage and great endurance. This 12 Volt alkaline battery from GP provides a long service life for your car remote control and quickly does not let your electronic lighter down. The ideal source of energy for use in garage door openers, car alarm systems, wireless doorbells, security systems in and around the house and for countless other applications. GP batteries have been designed to the highest quality standards. The battery has a diameter of 8.0 mm and is 28.2 mm high. The package contains 1 pieces. There are many different names for this battery, but the most common ones are: GP27A, A27, MN27 and A27G.
This text is machine translated.
This text is machine translated.













