• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT ER 14250 AX Non-standard battery 1/2 AA Axial solder pin Li-SoCl2 3.6 V 1200 mAh 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

3387 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT Lithium Thionyl Chloride (Li-SOCl2) Battery 1/2 AA with axial wire

  • "Temperature range: -55 to +85 ºC
  • Incl. Soldering pins"

Technical specifications

Size

1/2 AA

Product type

Non-standard battery

Technology

Li-SoCl2

Voltage

3.6 V

Capacity (mAh, Ah)

1200 mAh

Special-purpose battery features

Axial solder pin

Height

25.2 mm

(Ø)

14.5 mm

Content

1 pc(s)

Type

ER 14250 AX

Rechargeable

No

Dim

(Ø x H) 14.5 mm x 25.2 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2542821 VOLTCRAFT ER 14250 AX Non-standard battery 1/2 AA Axial solder pin Li-SoCl2 3.6 V 1200 mAh 1 pc(s)

Information

Test Summary Report 2542821 VOLTCRAFT ER 14250 AX Non-standard battery 1/2 AA Axial solder pin Li-SoCl2 3.6 V 1200 mAh 1 pc(s)

Security datasheet

Security datasheet 2542821 VOLTCRAFT ER 14250 AX Non-standard battery 1/2 AA Axial solder pin Li-SoCl2 3.6 V 1200 mAh 1 pc(s)

Warranty Terms

Warranty Terms 2542821 VOLTCRAFT ER 14250 AX Non-standard battery 1/2 AA Axial solder pin Li-SoCl2 3.6 V 1200 mAh 1 pc(s)

Description

VOLTCRAFT lithium batteries meet the highest quality standards and offer high reliability. You will receive The VOLTCRAFT lithium batteries exclusive to Conrad. Not rechargeable. · Shelf life: 10 years.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.78*

What kind of Batteries (Non-standard) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)