
Number
Highlights & Details
Varta CR1/2 AA CD Non-standard battery CR 1/2 AA CD Axial solder pin Lithium 3 V 970 mAh 1 pc(s)
- 14.75mm x 25.2mm (diameter x height)
- -55 to +75 °C temperature range
Technical specifications
- Temperature range from -55 to +75 °C
- Size
CR 1/2 AA CD
- Product type
Non-standard battery
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
970 mAh
- Special-purpose battery features
Axial solder pin
- Height
25.2 mm
- (Ø)
14.75 mm
- Content
1 pc(s)
- Type
CR1/2 AA CD
- Rechargeable
No
- Dim
(Ø x H) 14.75 mm x 25.2 mm
- Temperature range
-55 to +75 °C
Documents & Downloads
Datasheet
Datasheet 650816 Varta CR1/2 AA CD Non-standard battery CR 1/2 AA CD Axial solder pin Lithium 3 V 970 mAh 1 pc(s)
Datasheet 650816 Varta CR1/2 AA CD Non-standard battery CR 1/2 AA CD Axial solder pin Lithium 3 V 970 mAh 1 pc(s)
User & Safety Instructions
User & Safety Instructions 650816 Varta CR1/2 AA CD Non-standard battery CR 1/2 AA CD Axial solder pin Lithium 3 V 970 mAh 1 pc(s)
Information
Information 650816 Varta CR1/2 AA CD Non-standard battery CR 1/2 AA CD Axial solder pin Lithium 3 V 970 mAh 1 pc(s)
Test Summary Report 650816 Varta CR1/2 AA CD Non-standard battery CR 1/2 AA CD Axial solder pin Lithium 3 V 970 mAh 1 pc(s)
Description
This text is machine translated.












