
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
3
5% = € 0.32
€ 5.55
5
8% = € 0.45
€ 5.42
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 2 pc(s))
Total (€ 2.94 / piece)
€ 5.87
plus VAT.
Energizer high-voltage special battery 476A, 2
Highlights & Details
- Capacity 178 mAh
- Set of 2
Technical specifications
- Size
476 A
- Product type
Non-standard battery
- Technology
Alkali-manganese
- Voltage
6 V
- Capacity (mAh, Ah)
178 mAh
- Alternative battery types
A476
E476A
V4034PX
V476A
V476GA
L1325
V34PX
GP476A
WE476A
UM476A
Show more
- Height
25.2 mm
- (Ø)
13 mm
- Content
2 pc(s)
- Type
4LR44/A544 Alkaline 2er
- Rechargeable
No
- Dim
(Ø x H) 13 mm x 25.2 mm
Documents & Downloads
Datasheet
Datasheet 1344110 Energizer 4LR44/A544 Alkaline 2er Non-standard battery 476 A Alkali-manganese 6 V 178 mAh 2 pc(s)
Security datasheet
Security datasheet 1344110 Energizer 4LR44/A544 Alkaline 2er Non-standard battery 476 A Alkali-manganese 6 V 178 mAh 2 pc(s)
Description
High-voltage batteries are mainly used in remote controls for car central locking systems, garage door openers, etc..
Hints
According BattG NiCd batteries may be used only for medical, emergency and alarm systems. This text is machine translated.








