• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-16107980 D battery Alkali-manganese 18000 mAh 1.5 V 10 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

843 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 10 pc(s))
Total (€ 1.50 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT Alkaline Mono-Batteries 10er-Set

  • For devices with high power consumption
  • Set of 10

Technical specifications

Size

D

Product type

D battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

18000 mAh

Height

61 mm

(Ø)

33 mm

Content

10 pc(s)

Alternative battery types

LR20

D

AM1

XL

MN1300

813

E95

LR20N

13A

KD

R20

LR20L

BA3030

U7520

UM1

Torcia

Show more
Rechargeable

No

Dim

(Ø x H) 33 mm x 61 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3221596 VOLTCRAFT VC-16107980 D battery Alkali-manganese 18000 mAh 1.5 V 10 pc(s)

Security datasheet

Security datasheet 3221596 VOLTCRAFT VC-16107980 D battery Alkali-manganese 18000 mAh 1.5 V 10 pc(s)

Description

High-performance batteries based on advanced alkaline technology.. Ideal for devices with high power consumption, and for long-term use

Scope of delivery

  • 10x Alkaline Mono-Batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)