• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Power LR20 D battery Alkali-manganese 1.5 V 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips Power LR20 D battery Alkali-manganese 1.5 V 2 pc(s)

  • 2-pcs set
  • Can be stored for 10 years

Technical specifications

Size

D

Product type

D battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

61 mm

(Ø)

33 mm

Content

2 pc(s)

Alternative battery types

LR20

D

AM1

XL

MN1300

813

E95

LR20N

13A

KD

R20

LR20L

BA3030

U7520

UM1

Torcia

Show more
Rechargeable

No

Dim

(Ø x H) 33 mm x 61 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345384 Philips Power LR20 D battery Alkali-manganese 1.5 V 2 pc(s)

Description

For devices with Hohem power consumption
Your electronic devices, such as electronic toys and portable audio players, use much more energy than ever before. Use them longer with Power alkaline batteries from Philips.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)