• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AgfaPhoto Ultra LR20 D battery Alkali-manganese 1.5 V 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

36 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AgfaPhoto Ultra LR20 D battery Alkali-manganese 1.5 V 2 pc(s)

  • Durable and reliable2-pcs set

Technical specifications

Size

D

Product type

D battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

61 mm

(Ø)

33 mm

Content

2 pc(s)

Alternative battery types

LR20

D

AM1

XL

MN1300

813

E95

LR20N

13A

KD

R20

LR20L

BA3030

U7520

UM1

Torcia

Show more
Rechargeable

No

Dim

(Ø x H) 33 mm x 61 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2637991 AgfaPhoto Ultra LR20 D battery Alkali-manganese 1.5 V 2 pc(s)

Description

The ULTRA size D battery (LR20) from AgfaPhoto is a powerful 1.5V alkaline battery. It has a higher capacity, a better load capacity and can be stored for longer. The battery has 5 times the power of zinc-carbon batteries and is therefore especially suitable for all high-performance applications, for example for use in torches and toys, as well as for watches or remote controls.

This text is machine translated.

Scope of delivery

  • 2x-blister

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)