• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta Longlife Power D D battery Alkali-manganese 15800 mAh 1.5 V 20 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

162 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 1.55 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Temperature range -10 to +50 ºC
Size

D

Product type

D battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

15800 mAh

Height

61 mm

(Ø)

33 mm

Content

20 pc(s)

Alternative battery types

LR20

D

AM1

XL

MN1300

813

E95

LR20N

13A

KD

R20

LR20L

BA3030

U7520

UM1

Torcia

Show more
Rechargeable

No

Dim

(Ø x H) 33 mm x 61 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341672 Varta Longlife Power D D battery Alkali-manganese 15800 mAh 1.5 V 20 pc(s)

Description

Stay flexible with efficient Power. The strong batteries for more independence. If you need maximum power, that's the battery! Varta LONGLIFE Power is the most powerful of all Varta batteries. Developed especially for devices with Hohem power consumption. Stay independent with effective Power! Perfect for use with energy-intensive devices such as remote controlled toys, computer accessories or LED torches.

This text is machine translated.

Features

  • Powerful and leak-proof alkaline batteries, "Made in Germany" quality
  • High-quality premium batteries, which deliver powerful and long-lasting energy for high-tech devices with Hohem power consumption
  • 10 years shelf life, Varta Consumer Batteries GmbH is certified according to international standards: DIN EN ISO 9001 and DIN EN ISO 14001
  • Ideal for devices with Hohem power consumption, such as remote-controlled toys, controllers, torches and medical devices with Hohem power requirements

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)