• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell Plus Power Boost AA battery 1.5 V 20 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

260 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

AA

Product type

AA battery

Voltage

1.5 V

Height

50.5 mm

(Ø)

14 mm

Content

20 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

No

Dim

(Ø x H) 14 mm x 50.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3414404 Duracell Plus Power Boost AA battery 1.5 V 20 pc(s)

Description

Designed for devices with Hohem power consumption, the Duracell PLUS Power BOOST batteries contain patented Power BOOST ingredients, which ensure long-lasting performance
Can be used for everyday electronic devices such as digital cameras, flashlights, toys or portable speakers. Of course they are also suitable for frequently used equipment, such as torches, portable game controllers, shavers, toothbrushes, etc.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)