• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta Longlife Max Power AA Blister 10 (8+2) AA battery Alkali-manganese 1.5 V 10 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2073 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.70 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta LONGLIFE MAX Power supplies precise energy for high tech devices

  • "Made in Germany" quality
  • 10 years shelf life
  • Leakproof alkaline battery
  • CERTIFIED:DIN EN ISO 9001 UND DIN EN ISO 14001

Technical specifications

Size

AA

Product type

AA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

50.5 mm

(Ø)

14 mm

Content

10 pc(s)

Dim

(Ø x H) 14 mm x 50.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330339 Varta Longlife Max Power AA Blister 10 (8+2) AA battery Alkali-manganese 1.5 V 10 pc(s)

Description

Maximum performance for more independence. Powerful batteries for your digital devices. Many digital devices such as digital cameras or game controllers require precise energy when requirements change. Varta Longlife Max Power gives your high-end devices the best possible precision, no matter which energy level is needed. Thus you remain flexible in all WAS you do. Powerful and leak proof alkaline batteries, "Made in Germany" quality. High-quality premium batteries provide precise and long-lasting energy for high-tech devices. 10 years shelf life. Varta Consumer Batteries GmbH is certified according to international standards: DIN EN ISO 9001 and DIN EN ISO 14001. Ideal for devices with Hohem power consumption such as digital cameras, game controllers, blood pressure monitors and other devices with precise power consumption.

This text is machine translated.

Scope of delivery

  • Varta Longlife Max Power mignon (AA) alkaline battery, 10 pieces

What kind of Industry main batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)