
Number (Package size 2 pc(s))
Varta LITHIUM AA Bli 2 AA battery Lithium 2900 mAh 1.5 V 2 pc(s)
Highlights & Details
- Set of 2
- Temperature range -40 to +50 °C
Technical specifications
- Size
AA
- Product type
AA battery
- Technology
Lithium
- Voltage
1.5 V
- Capacity (mAh, Ah)
2900 mAh
- Height
50.5 mm
- (Ø)
14 mm
- Content
2 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 650840 Varta LITHIUM AA Bli 2 AA battery Lithium 2900 mAh 1.5 V 2 pc(s)
User & Safety Instructions
User & Safety Instructions 650840 Varta LITHIUM AA Bli 2 AA battery Lithium 2900 mAh 1.5 V 2 pc(s)
Information
Test Summary Report 650840 Varta LITHIUM AA Bli 2 AA battery Lithium 2900 mAh 1.5 V 2 pc(s)
Conformity certificate
Conformity certificate 650840 Varta LITHIUM AA Bli 2 AA battery Lithium 2900 mAh 1.5 V 2 pc(s)
Security datasheet
Security datasheet 650840 Varta LITHIUM AA Bli 2 AA battery Lithium 2900 mAh 1.5 V 2 pc(s)




