• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta Energy AA Postalbox 40 AA battery Alkali-manganese 1.5 V 40 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2757 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 40 pc(s))
Total (€ 0.42 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The Varta ENERGY supplies energy for basic requirements

  • "Made in Germany" quality
  • 5 years shelf life
  • Leakproof alkaline battery
  • CERTIFIED:DIN EN ISO 9001 UND DIN EN ISO 14001

Technical specifications

Size

AA

Product type

AA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

50.5 mm

(Ø)

14 mm

Content

40 pc(s)

Dim

(Ø x H) 14 mm x 50.5 mm

Documents & Downloads

Security datasheet

Security datasheet 3330341 Varta Energy AA Postalbox 40 AA battery Alkali-manganese 1.5 V 40 pc(s)

Description

Inexpensive performance for Basics. The inexpensive alkaline batteries for your basic need. You rely on the very simple devices, especially in everyday life. The wall clock that you look at each morning to make sure you are on time, or the radio that helps you tune into the day. Our Varta ENERGY range offers the best energy for these low-drain devices. Keep all your possibilities with reliable performance in every minute of the day. Simple long-life alkaline batteries, "Made in Germany" quality. Leakproof batteries with an excellent price-performance ratio that deliver energy for devices with low power consumption. 5 years shelf life. Varta Consumer Batteries GmbH is certified according to international standards: DIN EN ISO 9001 and DIN EN ISO 14001. Ideal for devices with low power consumption such as radios and wall clocks.

This text is machine translated.

Scope of delivery

  • Varta energy Mignon (AA) alkaline battery, 40 pieces

What kind of Industry main batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)