
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.87
€ 18.45
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 12 pc(s))
Total (€ 1.61 / piece)
€ 19.32
plus VAT.
Highlights & Details
Energizer Industrial Alkaline 9V batteries
- Set of 12
- Temperature range -18 to +55 ° C
- 10 years storable
Technical specifications
- Temperature range -18 to +55 °C
- Size
9V PP3
- Product type
9 V / PP3 battery
- Technology
Alkali-manganese
- Voltage
9 V
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Content
12 pc(s)
- Alternative battery types
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
LR22
522
6LF22
Show more
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
- UKCA
yes
- Eco badge reference
Nordic Swan ecolabel
Documents & Downloads
Datasheet
Datasheet 1298219 Energizer Industrial 6LR61 9 V / PP3 battery Alkali-manganese 9 V 12 pc(s)
Security datasheet
Security datasheet 1298219 Energizer Industrial 6LR61 9 V / PP3 battery Alkali-manganese 9 V 12 pc(s)
Description
Alkali industry battery for profesionelle applications. Ideal for bulk customers in industry, government, medical, event technology and much more. Designed to provide professional equipment reliable and long-lasting energy.
Hints
This text is machine translated.










