• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta INDUSTRIAL PRO C Stk C battery Alkali-manganese 7800 mAh 1.5 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

885 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VARTA Alkaline-Industrial Baby C

  • Powerful and reliable
  • Temperature range -10 to +50 ° C
  • Symbol image for Varta INDUSTRIAL PRO C Stk C battery Alkali-manganese 7800 mAh 1.5 V 1 pc(s)

Technical specifications

  • Temperature range: -10 to +50 °C
Size

C

Product type

C battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

7800 mAh

Height

49.5 mm

(Ø)

25.5 mm

Content

1 pc(s)

Alternative battery types

LR15

C

AM2

L

MN1400

814

E93

LR14N

14A

KC

R14

BA3042

U7522

UM2

1/2 Torcia

Show more
Dim

(Ø x H) 25.5 mm x 49.5 mm

Factory colour

Multicolour

Connector

Pin contact

Weight

0.067

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 651214 Varta INDUSTRIAL PRO C Stk C battery Alkali-manganese 7800 mAh 1.5 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 651214 Varta INDUSTRIAL PRO C Stk C battery Alkali-manganese 7800 mAh 1.5 V 1 pc(s)

Description

High-capacity battery for the industrial use.

Features

  • Powerful and reliable
  • Good temperature behavior
  • Fast handling
  • High quality
  • Optimized for industry and trade
  • Shelf life up to 10 years
  • Ideal for standby or pulse discharge with high discharge currents

Hints

suitable for EZWA49 / 60/61 / DW9071 / DE9037 This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.98*

What kind of Industry main batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)