
Number (Package size 4 pc(s))
Varta LONGLIFE Power AA Bli 4 AA battery Alkali-manganese 2.96 Ah 1.5 V 4 pc(s)
Highlights & Details
- 4-pack
Technical specifications
- Temperature range -10 to +50 ºC
- Size
AA
- Product type
AA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
2.96 Ah
- Height
50.5 mm
- (Ø)
14 mm
- Content
4 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 650805 Varta LONGLIFE Power AA Bli 4 AA battery Alkali-manganese 2.96 Ah 1.5 V 4 pc(s)
User & Safety Instructions
User & Safety Instructions 650805 Varta LONGLIFE Power AA Bli 4 AA battery Alkali-manganese 2.96 Ah 1.5 V 4 pc(s)
Information
Information 650805 Varta LONGLIFE Power AA Bli 4 AA battery Alkali-manganese 2.96 Ah 1.5 V 4 pc(s)
Information 650805 Varta LONGLIFE Power AA Bli 4 AA battery Alkali-manganese 2.96 Ah 1.5 V 4 pc(s)
Security datasheet
Security datasheet 650805 Varta LONGLIFE Power AA Bli 4 AA battery Alkali-manganese 2.96 Ah 1.5 V 4 pc(s)









