
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
4% = € 0.90
€ 19.26
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.20 / piece)
€ 20.16
plus VAT.
Highlights & Details
VOLTCRAFT Industrial Alkaline AA Batteries, 100-pack
- Suitable for all applications
- Recommended for high power consumption
- Set of 100
Technical specifications
- Size
AA
- Product type
AA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
3000 mAh
- Height
50.5 mm
- (Ø)
14 mm
- Content
100 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3791584 VOLTCRAFT Industrial LR6 AA battery Alkali-manganese 3000 mAh 1.5 V 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3791584 VOLTCRAFT Industrial LR6 AA battery Alkali-manganese 3000 mAh 1.5 V 100 pc(s)
Description
High power superior alkaline batteries. Particularly suited for use in devices with high power consumption and for long life use.
Scope of delivery
- 100x Alkaline AA batteries









