• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta LONGLIFE Power AAA Bli 10 AAA battery Alkali-manganese 1.26 Ah 1.5 V 10 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.60 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta LONGLIFE Power AAA Bli 10 AAA battery Alkali-manganese 1.26 Ah 1.5 V 10 pc(s)

  • Set of 10
  • Award image for Varta LONGLIFE Power AAA Bli 10 AAA battery Alkali-manganese 1.26 Ah 1.5 V 10 pc(s)

Technical specifications

  • Temperature range -10 to +50 ºC
Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

1.26 Ah

Height

44.5 mm

(Ø)

10.5 mm

Content

10 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 650835 Varta LONGLIFE Power AAA Bli 10 AAA battery Alkali-manganese 1.26 Ah 1.5 V 10 pc(s)

User & Safety Instructions

User & Safety Instructions 650835 Varta LONGLIFE Power AAA Bli 10 AAA battery Alkali-manganese 1.26 Ah 1.5 V 10 pc(s)

Information

Information 650835 Varta LONGLIFE Power AAA Bli 10 AAA battery Alkali-manganese 1.26 Ah 1.5 V 10 pc(s)

Information 650835 Varta LONGLIFE Power AAA Bli 10 AAA battery Alkali-manganese 1.26 Ah 1.5 V 10 pc(s)

Description

The power dwarfs of Varta for use in power-intensive devices such as toys, audio devices, electronic games, etc.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)