
Number
Highlights & Details
SpeaKa Professional SP-TVCM-590 TV ceiling mount
- Holder type: Swivelling, Tiltable, Motorised, App-controlled
- Supports VESA standards up to
- Suitable for displays sized (range): 127,0 cm (50") - 254,0 cm (100")
- Load capacity (max.) 65 kg
- Cable laying system
- Stable, strong and durable motor
- Inclusive of wireless remote control
- Bluetooth
- Wi-Fi
- Pivoting function
Technical specifications
- Product type
TV ceiling mount
- Suitable for
127,0 cm (50")
129,5 cm (51")
132,1 cm (52")
134,6 cm (53")
137,2 cm (54")
139,7 cm (55")
142,2 cm (56")
144,8 cm (57")
147,3 cm (58")
149,9 cm (59")
Show more
- Suitable for
127,0 cm (50") - 254,0 cm (100")
- Holder type
Swivelling
Tiltable
Motorised
App-controlled
- Features
Remote control
- Max. load capacity
65 kg
No
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
Show more
- Tilt range (bottom)
20°
- Tilt range (top)
3°
- Swivel range (left)
-180°
- Swivel range (right)
180°
- Width
894 mm
- Height
1400 mm
- Depth
240 mm
- Factory colour
Black
- Weight
12.20 kg
- Dim
(W x H x D) 894 x 1400 x 240 mm
- Add-on displays
1 Display(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3771293 SpeaKa Professional SP-TVCM-590 TV ceiling mount 127,0 cm (50") - 254,0 cm (100") Swivelling, Tiltable, Motorised, App-c
User & Safety Instructions 3771293 SpeaKa Professional SP-TVCM-590 TV ceiling mount 127,0 cm (50") - 254,0 cm (100") Swivelling, Tiltable, Motorised, App-c
Description
The television placed on the wall can be noticed, even when it is not in operation. On the ceiling, on the other hand, the TV set is tidied up in a space-saving way and disappears from the field of vision. SpeaKa Professional SP-TVCM-590 TV ceiling bracket folds monitors up to 65 kg weight in the format 50 - 100 inch if necessary effortlessly downwards and then back into the tidy position. Up to 75° inclination and very comfortable by remote control or via the Tuya APP. The bracket meets several VESA standards and includes extensive installation material.
Features
- WLAN standard 802.11b
- Swivelling function: +90°~-90°
- Supports all VESA standards up to 200x100,200x200,200x300,300x200,200x400,400x200,300x300,300x400,400x300,600x200,350x350,500x300,400x400,600x300,500x400,400x600,600x400,700x400,800x400,600x600,800x500,700x600,800x600
Scope of delivery
- TV ceiling mount
- Remote control
- Mains adapter















