
Number
Highlights & Details
SpeaKa Professional SP-TVCM-560 TV ceiling mount
- Holder type: Tiltable, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 109,2 cm (43") - 218,4 cm (86”)
- Load capacity (max.) 55 kg
- Flip-down design for easy, space-saving storage
- Works with Tuya, supports automated flip up and down
- Stable, strong and durable motor
- Includes RF remote controller
- Bluetooth
- Wifi
- Tuya App
Technical specifications
- Product type
TV ceiling mount
- Suitable for
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
132,1 cm (52")
Show more
- Suitable for
109,2 cm (43") - 218,4 cm (86”)
- Holder type
Tiltable
Height-adjustable
- Max. load capacity
55 kg
No
200 x 100 mm
200 x 200 mm
200 x 400 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
800 x 400 mm
- Tilt range (bottom)
75°
- Tilt range (top)
0°
- Max. distance to floor/ceiling
177 mm
- Width
889 mm
- Height
1024 mm
- Depth
605 mm
- Factory colour
Black
- Weight
11.56 kg
- Dim
(W x H x D) 889 x 1024 x 605 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3474030 SpeaKa Professional SP-TVCM-560 TV ceiling mount 109,2 cm (43") - 218,4 cm (86”) Tiltable, Height-adjustable
User & Safety Instructions 3474030 SpeaKa Professional SP-TVCM-560 TV ceiling mount 109,2 cm (43") - 218,4 cm (86”) Tiltable, Height-adjustable
Description
The television placed on the wall can be noticed, even when it is not in operation. On the ceiling, on the other hand, the TV set is tidied up in a space-saving way and disappears from the field of vision. The SpeaKa Professional SP-TVCM-560 Smart TV ceiling bracket folds monitors up to 55 kg weight in the format 43 - 86 inch if necessary effortlessly downwards and then back into the cleaned position. Up to 75° inclination and very comfortable by remote control or via the Tuya APP. The bracket meets several VESA standards and includes extensive installation material.
Features
- "Wi-Fi standard: 802.11b
- Tilt angle: 0 - 75º
- VESA compliant: 200x100, 200x200, 300x200, 200x400, 400x200, 300x300, 400x300, 400x400, 600x400, 800x400
Scope of delivery
- A 1x Ceiling-Mounted Arm Assembly
- B 1x VESA Plate Assembly
- C 2x TV Bracket
- D 2x VESA Extension
- E 2x Decorative Cover
- F 1x Drilling Template
- G 1x Remote Control
- H 1x Power Plug
- I 4x Cable Tie
- J 4x Cable Clip
- K 6x Decorative Cover
- L1x 3mm Hexagon Key
- M 1x 4mm Hexagon Key
- N 1x 10mm Hexagon Socket Wrench
- O 4x M4x8 Screw
- P 4x M6x10 Screw
- Q 4x M6x16 Screw
- R 4x M6 Nut
- W-A 6x ST6.3x55 Screw
- W-B 6x Expansion Anchor
- W-C 4x D6 Flat Washer
- M-A 4x M6x14 Screw
- M-B 4x M8x16 Screw
- M-C 4x M6x30 Screw
- M-D 4x M8x35 Screw
- M-E 4x D8 Flat Washer
- M-F 4x Ø15*8*5 Plastic Bushing
- M-G 4x Ø15*8*15 Plastic Bushing
- User manual
- User App manual
- User Remote control manual
- Safety Sheet
















