
Number
Highlights & Details
SpeaKa Professional TV wall bracket 94 cm (37") - 178 cm (70") inclinable, 75 kg
- Holder type: Tiltable
- VESA-Standards up to 600 x 400 mm
- Display: 94.0 cm (37") - 177.8 cm (70")
- Load capacity (max.) 75 kg
- TÜV-geprüfte Sicherheit
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Tiltable
- Features
Built-in level
Suitable for Curved TVs
Tool-free inclination
- Max. load capacity
75 kg
Yes
100 x 100 mm
200 x 100 mm
200 x 200 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 200 mm
Show more
- Rotation
0°
- Tilt range (bottom)
-10°
- Tilt range (top)
+10°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
6.8 cm
- Distance to wall (max.)
6.8 cm
- Width
665 mm
- Height
440 mm
- Depth
68 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
2.8 kg
- Dim
(W x H x D) 665 x 440 x 68 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 629571 SpeaKa Professional TV wall mount 94,0 cm (37") - 177,8 cm (70") Tiltable
User & Safety Instructions 629571 SpeaKa Professional TV wall mount 94,0 cm (37") - 177,8 cm (70") Tiltable
Description
The maximum supported VESA of 600 x 400 mm allows the safe mounting of large TV sets up to 178 cm (70") screen size. The alignment of the base plate is child's play with the integrated spirit level. With 6.8 cm wall distance, extra flat LED TVs can also be mounted close to the wall. Steel construction for maximum safety.
Suitable for Curved TV
curved TVs (Curved TV) are the new standard for TV's of the future because of the entertainment experience they convey. Curved TV screens are slightly bent adding a feel of "immersiveness" to any movie you are watching. The SpeaKa TV brackets are also suitable for affixing curved TV sets to walls, giving you optimum viewing conditions.
Brands such as Samsung or LG offer the VESA standard required for wall mounting. When purchasing the TV wall bracket, pay attention to the matching VESA hole spacing of your Curved TV.
This text is machine translated.
Features
- Wall distance: 6.8 cm
- Simple Ausirchtung the base plate by the integrated spirit level
- Easy adjustment of the tilt angle with lever screw connections
- High-quality steel construction of 2 mm thickness.
Scope of delivery
- Wall bracket
- 4 x screws M5 x 14
- 4 x screws M6 x 14
- 4 x screws M8 x 20
- 4 x screw (M6 x 30)
- 4 x screw (M8 x 30)
- 6 x screws ST 8 x 50
- 4 x flat washer M-F
- 8x short
- 4 x long
- 6x dowel
- 6x D8 washer
- User manual.









