
Number
Total (€ 119.99 / piece)
€ 199.00
-40 %
€ 119.99
incl. VAT
14-day return policy included
Highlights & Details
Speaka Professional SP-TVM-701 Motorized swing TV mount 81.3 cm (32") to 190.5 cm (75")
- Moves TV up to 170 degrees
- Includes remote control for easy adjustment
- Programmable position memory function records your chosen position
- Slim design
- Quiet and powerful motor
- Cable management keeps everything organized
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 190,5 cm (75")
- Holder type
Motorised
Swivelling
- Features
Folding
Remote control
- Max. load capacity
50 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 200 mm
Show more
- Swivel range (left)
0°
- Swivel range (right)
170°
- Width
1220 mm
- Height
430 mm
- Depth
56 mm
- Factory colour
Black
- Weight
7.1 kg
- Dim
(W x H x D) 1220 x 430 x 56 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2559781 SpeaKa Professional SP-TVM-701 TV wall mount 81,3 cm (32") - 190,5 cm (75") Motorised, Swivelling Folding, Remote contro
Description
By pressing a button in the desired positionThe motorized SpeaKa Professional SP-TVM-701 TV mount easily swivels TVs and monitors up to 50 kg in the format 81.3 to 190.5 cm (32 to 75 inches) into the desired position and back again. Especially convenient: Different positions of the TV can be programd and called up via the remote control. The strong, but quiet motor effortlessly handles swivel angles of up to 170 degrees and thanks to the well-thought-out cable management, all cables are always running smoothly. The bracket fulfills a variety of VESA standards and everything required for the installation is included in the extensive delivery package.
This text is machine translated.
This text is machine translated.
Features
- Swivel angle: 0° to 170°
- Maximum load: 50 kgs
- VESA: 200x200, 200x300, 300x200, 200x400, 400x200, 300x300, 300x400, 400x300,
- 600x200, 400x400, 600x300, 600x400
Scope of delivery
- A TV swing arm
- B Position card
- C 2x TV bracket
- D Decorative cover A
- E Decorative cover B
- F Bubble level
- G Power adapter
- H Remote control
- I 5x Cable clip
- J 4mm Hexagon key
- M-A 4x Pan head machine screw with Phillips drive M5X14
- M-B 4x Pan head machine screw with Phillips drive M6X14
- M-C 4x Pan head machine screw with Phillips drive M6X30
- M-D 4x Pan head machine screw with Phillips drive M8X30
- M-E 4x Pan head machine screw with Phillips drive M8X50
- M-F 4x Two-hole washer
- M-G 8x Spacer ¢15x¢8x5
- M-H 8x Spacer ¢15x¢8x15
- W-A 6x Cross recessed hexagon head tapping screws with indentation ST6.3x55
- W-B 6x Plastic anchors ¢10x45
- W-C 4x Plain washer D6
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 229.47€ 137.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













![SpeaKa Professional SP-1300904 RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 5.00 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/325226_LB_00_FB/speaka-professional-sp-1300904-rca-jack-audio-phono-cable-2x-rca-plug-phono-1x-jack-plug-3-5-mm-5-00-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
























