
Number
Highlights & Details
SpeaKa Professional SP-TVC-1600 TV trolley
- Holder type: Floor stand, Height-adjustable
- Suitable for displays sized (range): 124,5 cm (49") - 203,2 cm (80")
- Load capacity (max.) 50 kg
- Snap Lock: quick and easy assembly
- Equipment Shelf: extra storage for accessories
- Integrated Storage Holder : secures media devices and gaming systems
- Cable Management: keeps wires organized and tidy
- Heavy-Duty Casters: smooth mobility with locking mechanism
Technical specifications
- Product type
TV trolley
- Suitable for
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
132,1 cm (52")
134,6 cm (53")
137,2 cm (54")
139,7 cm (55")
142,2 cm (56")
144,8 cm (57")
147,3 cm (58")
Show more
- Suitable for
124,5 cm (49") - 203,2 cm (80")
- Holder type
Floor stand
Height-adjustable
- Max. load capacity
50 kg
No
200 x 200 mm
300 x 200 mm
400 x 200 mm
300 x 300 mm
400 x 300 mm
440 x 400 mm
600 x 400 mm
- Width
790 mm
- Height
510 mm
- Depth
1322 mm
- Material (details)
Steel,Plastic,Particle Board & Melamine
- Weight
7.44 kg
- Dim
(W x H x D) 790 x 510 x 1322 mm
- Add-on displays
1 Display(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3593937 SpeaKa Professional SP-TVC-1600 TV trolley 124,5 cm (49") - 203,2 cm (80") Floor stand, Height-adjustable
Description
Height-adjustable TV bracket
The bracket can be adjusted in height, in order to align the screen optimally to the eye height of the viewer. This enables a flexible adaptation to different room conditions or seating positions.
Efficient mounting using Snap Lock
Thanks to the snap lock mechanism the mounting of the television becomes simple and time-saving. The system engages securely and ensures a stable hold of the display on the stand.
Integrated storage space for peripherals
The trolley has a metal equipment shelf, which can be loaded with up to 5 kg. In addition, a special adjustable holder offers space for media devices such as TV boxes, DVD players or gaming systems, so that the accessories are directly attached to the car.
Mobility and Order
Equipped with high-performance wheels, the stand moves smoothly. A locking mechanism ensures that it remains securely in the desired place of use. The integrated cable management brings all the connections together in one organized way and prevents the annoying cable mess.
This text is machine translated.
Features
- Compatible with VESA sizes 200x200 to 600x400
- Metal shelf supports a maximum load capacity of 5 kg
- TV box mount supports a maximum load capacity of 3 kg
Scope of delivery
- Rolling TV Cart with Adjustable holder
- Instruction Manual
- Safety Sheet







