
Number
Highlights & Details
SpeaKa Professional TV wall mount for 81 cm (32") - 152 cm (60") Fixed 45 kg
- Holder type: Rigid
- VESA compatibility up to 800 x 400 mm
- Suitable for displays sized (range): 81,3 cm (32") - 152,4 cm (60")
- Load capacity (max.) 45 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 152,4 cm (60")
- Holder type
Rigid
- Features
Built-in level
Close to wall
- Max. load capacity
45 kg
No
100 x 100 mm
100 x 200 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
Show more
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
1.6 cm
- Distance to wall (max.)
1.6 cm
- Width
650 mm
- Height
430 mm
- Depth
130 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
1.5 kg
- Dim
(W x H x D) 650 x 430 x 130 mm
Documents & Downloads
Datasheet
Datasheet 989272 SpeaKa Professional Wall StaRR TV wall mount 81,3 cm (32") - 152,4 cm (60") Rigid Built-in level, Close to wall
User & Safety Instructions
User & Safety Instructions 989272 SpeaKa Professional Wall StaRR TV wall mount 81,3 cm (32") - 152,4 cm (60") Rigid Built-in level, Close to wall
Description
This text is machine translated.
Features
- Integrated spirit level for optimal alignment.
- Pull-tab for easy release of the TVs from the holder
Scope of delivery
- Wall bracket
- Level
- 4 x long
- 4x wall anchors
- 4 x screws M4 x 12
- 4 x screws M5 x 12
- 4 x screws M6 x 12
- 4 x screws M8 x 16
- 4 x screw (M4 x 30)
- 4 x screw (M5 x 30)
- 4 x screws M6 x 35
- 4 x screw (M8 x 40)
- 4 x flat washer M4/M5
- 8 x flat washer M6/M8
- 4 x long
- 4x short
- Installation manual.






