• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-2518260 SuperFlex TV wall mount 66,0 cm (26") - 119,4 cm (47") Tiltable, Swivelling, Swivelling,

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

275 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional TV wall holder 66 cm (26") - 119 cm (47") inclinable and tilting, 20 kg

  • Holder type: Tiltable, Swivelling, Swivelling, Retractable
  • Supports VESA standards up to 400 x 400 mm
  • Suitable for displays sized (range): 66,0 cm (26") - 119,4 cm (47")
  • Load capacity (max.) 20 kg
  • Continuous height adjustment by pneumatic

Technical specifications

  • With two joints
Product type

TV wall mount

Suitable for

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

99,1 cm (39")

96,5 cm (38")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

Show more
Suitable for

66,0 cm (26") - 119,4 cm (47")

Holder type

Tiltable

Swivelling

Swivelling

Retractable

Features

Tool-free inclination

Max. load capacity

20 kg

Yes

200 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 400 mm

Rotation

6°

Tilt range (bottom)

-15°

Tilt range (top)

+15°

Swivel range (left)

90°

Swivel range (right)

90°

Distance to wall (min.)

5.5 cm

Distance to wall (max.)

59 cm

Width

400 mm

Height

400 mm

Depth

551 mm

Factory colour

Silver

Black

Material (details)

Aluminium/Steel

Weight

4 kg

Dim

(W x H x D) 400 x 400 x 551 mm

Documents & Downloads

Datasheet

Datasheet 629565 SpeaKa Professional SP-2518260 SuperFlex TV wall mount 66,0 cm (26") - 119,4 cm (47") Tiltable, Swivelling, Swivelling,

User & Safety Instructions

User & Safety Instructions 629565 SpeaKa Professional SP-2518260 SuperFlex TV wall mount 66,0 cm (26") - 119,4 cm (47") Tiltable, Swivelling, Swivelling,

User & Safety Instructions 629565 SpeaKa Professional SP-2518260 SuperFlex TV wall mount 66,0 cm (26") - 119,4 cm (47") Tiltable, Swivelling, Swivelling,

Description

Frequently changing viewing angles on your TV set require maximum flexibility. This wall bracket has a built-in gas pressure spring. This means that you can move your TV set to any desired position without any tools – at any time. The spring has to be adjusted once to the weight of your TV and you always get the best view of your favorite films or TV series. The distance from the wall is infinitely variable up to 55 cm.

Subsequent alignment in the event of mounting errors or unevenness of the walls is possible directly on the TV recording disc. Here, up to +/- 3° can be balanced horizontally.

This text is machine translated.

Features

  • VESA mounting lugs can be removed, perfect for smaller TV devices up to 94 cm (37")
  • Wall distance: 5.5 cm
  • Wall distance max.: 55.1 cm
  • Height adjustment: 33.5 cm

Scope of delivery

  • Wall bracket
  • 4 x screws M5 x 14
  • 4 x screws M6 x 14
  • 4 x screws M8 x 20
  • 4 x screw (M6 x 30)
  • 4 x screw (M8 x 30)
  • 4x D5 washer
  • 4x D8 washer
  • 8x short
  • 4 x long
  • Allen key 3 mm
  • Allen key 6 mm
  • 8 x M6 nut
  • 3x ST6.3x55
  • 3x anchor bolt
  • User manual.

Hints

The SpeaKa Professional TV wall mount is suitable for all common TV brands, such as Samsung and LG. Just make sure your LCD, LED or plasma TV complies with the appropriate FDMI/VESA standards.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)