
Number
Highlights & Details
Speaka Professional SP-TVCM-510 Smart TV Ceiling Mount 58.4 cm (23 ") - 139.7 cm (55") tiltable, motorized, works with TUYA
- Flip-down design for easy, space-saving storage
- Works with Tuya, supports automated flip up and down
- Supports screens up to 30 kgs
- Stable, strong and durable motor
- Includes RF remote controller
- Bluetooth
Technical specifications
- Product type
TV ceiling mount
- Suitable for
58,4 cm (23")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
68,6 cm (27")
71,1 cm (28")
73,7 cm (29")
76,2 cm (30")
78,7 cm (31")
81,3 cm (32")
Show more
- Suitable for
58,4 cm (23") - 139,7 cm (55")
- Holder type
Motorised
Tiltable
App-controlled
- Features
Folding
Remote control
- Max. load capacity
30 kg
No
100 x 100 mm
200 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 400 mm
- Tilt range (bottom)
75°
- Tilt range (top)
0°
- Swivel range (left)
-3°
- Swivel range (right)
+3°
- Width
557 mm
- Height
435 mm
- Depth
108 mm
- Factory colour
Black
- Weight
7.44 kg
- Dim
(W x H x D) 557 x 435 x 108 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2531304 SpeaKa Professional TV ceiling mount Motorised, Tiltable, App-controlled 58,4 cm (23") - 139,7 cm (55") SP-TVCM-510
User & Safety Instructions 2531304 SpeaKa Professional TV ceiling mount Motorised, Tiltable, App-controlled 58,4 cm (23") - 139,7 cm (55") SP-TVCM-510
Description
Out of the eyes, out of the way
The television placed on the wall can be noticed, even when it is not in operation. On the ceiling, on the other hand, the TV set is tidied up in a space-saving way and disappears from the field of vision. The SpeaKa Professional SP-TVCM-510 Smart TV ceiling bracket folds monitors up to 30 kg weight in the format 23 - 55 inch if necessary effortlessly downwards and then back into the cleaned position. And with up to 75° inclination and very comfortable by remote control or via the Tuya APP. The bracket meets several VESA standards and includes extensive installation material.
This text is machine translated.
Features
- Wi-Fi standard: 802.11b
- Tilt angle: 0 - 75º
- VESA compliant: 100x100, 200x200, 300x300, 400x200, 400x400
- Bluetooth
Scope of delivery
- A Bracket wall plate
- B Plate
- C Positioning card
- D 2x Decorative cover
- E 2x Left extension adapter arm
- F 2x Right extension adapter arm
- G Power adapter
- H Remote controller
- I 4x Strap
- M-A 4x M5 x 14 pan head machine screw with Phillips drive
- M-B 4x M6 x 14 pan head machine screw with Phillips drive
- M-C 4x M6 x 30 pan head machine screw with Phillips drive
- M-D 4x M8 x 30 pan head machine screw with Phillips drive
- M-E 4x M8 x 50 pan head machine screw with Phillips drive
- M-F 4x Washer D5-¢12x¢5.3x1
- M-G 8x Washer D8-¢8.4x¢16x1.6
- M-H 8x Spacer ¢15x¢8x5
- M-I 8x Spacer¢15x¢8x15
- W-A 6x Cross recessed hexagon head tapping screws with indentation ST6.3x55
- W-B 6x Plastic anchors ¢10x45
- W-C 4x Plain washer D6-¢6.4x¢16x1.6
- User Manual
- Safety sheet















