• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-WAM-300 Stereo amplifier 2 x 50 W Black Bluetooth®, USB

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-WAM-300 Wireless Stereo Amplifier 100W RMS (50W x 2)

  • Supports various external signal sources with SD/USB/Bluetooth/AUX 1/AUX 2/AUX 3 input
  • High-quality audio amplification with max. 50 W x 2 (100W RMS) output power
  • Equipped with Bluetooth 5.0 for music streaming
  • Infrared remote control with Next, Play/Pause, Volume up and down, Select Channel button
  • Premium aluminium case and buttons
  • Professional 6.3 mm headphone jack

Technical specifications

Product type

Stereo amplifier

Hi-fi component features

Bluetooth®

USB

Output rating per channel

50 W

Channels

2

No. of line-ins

3 x

No. of USB ports

1 x

Interfaces (output)

Headphone jack (6.3 mm)

Interfaces (input)

Bluetooth

Headphone jack (6.3 mm)

SD

USB

RCA in

Factory colour

Black

Width

244.4 mm

Height

52 mm

Depth

235 mm

Weight

4.95 kg

Dim

(W x H x D) 244.4 x 52 x 235 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521586 Renkforce RF-WAM-300 Stereo amplifier 2 x 50 W Black Bluetooth®, USB

Description

Renkforce RF-WAM-300 Wireless Stereo Amplifier 100 W RMS (50 W x 2)

This text is machine translated.

Features

  • Frequency response range: 20 - 20 kHz
  • Terminating Impedance: 4 Ohm - 16 Ohm
  • Sensitivity (@1 kHz) SPL at 0.1 V: <500 mV
  • SNR: >86 dB
  • THD (@1 kHz): < 0.1% at 50 W
  • Max. USB and SD capacity: 32 GB
  • Supported file type (USB and SD): MP3

Scope of delivery

  • Wireless stereo amplifier
  • Power cable
  • Remote control
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 124.46*

What kind of Stereo Amplifiers are you looking for?

More interesting products

(*All information is plus legal VAT)