• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflexion Hi-Fi tuner Black, Brown DAB+, CD player, Bluetooth®

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Power consumption 52W max.
  • Max. Music power max. 2x 160 W
  • Operating modes – DAB, FM, Bluetooth, USB, CD, AUX-IN, Record player
  • Connections - 1x AUX-IN (3.5mm), 1x AC power connection, 2x speaker connections (L/R)
  • Bluetooth version - V5.3
Product type

Hi-Fi tuner

Hi-fi component features

DAB+

CD player

Bluetooth®

Interfaces (input)

USB

Headphone jack (3.5 mm)

Bluetooth

Audio line out

Factory colour

Black

Brown

Width

379 mm

Height

329 mm

Depth

160 mm

Weight

4.1 kg

Dim

(W x H x D) 379 x 329 x 160 mm

Documents & Downloads

Datasheet

Datasheet 3465381 Reflexion Hi-Fi tuner Black, Brown DAB+, CD player, Bluetooth®

User & Safety Instructions

User & Safety Instructions 3465381 Reflexion Hi-Fi tuner Black, Brown DAB+, CD player, Bluetooth®

Description

Scope of delivery

  • 1x HIF2082DAB (main device)
  • 2x loudspeaker
  • 1x remote control (batteries not included)
  • 1x power cable
  • 1x user manual
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 181.98*

More interesting products

(*All information is plus legal VAT)