• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat Cablestar 100 Digital radio receiver unit Black

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TechniSat Cablestar 100 AAC-LC

  • Receiver for radio programs via cable
  • Up to 9 presets
  • OLED Display

Technical specifications

Product type

Digital radio receiver unit

Station memory

999

Interfaces (output)

RCA (phono)

Interfaces (input)

USB

Coax connector

Operating voltage

230 V / AC

Factory colour

Black

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1697859 TechniSat Cablestar 100 Digital radio receiver unit Black

User & Safety Instructions

User & Safety Instructions 1697859 TechniSat Cablestar 100 Digital radio receiver unit Black

Description

In cable networks, numerous radio stations are transmitted in excellent, digital quality. The CABLESTAR 100 AAC-LC offers analogueue outputs for connection to the stereo system and for the high-quality, digital transmission an electric-digital S/PDIF-output. Up to 9 favorite stations can be stored in a favorite list and called up via the remote control. The CABLESTAR 100 AAC-LC is equipped with a high-quality 2-line OLED display, which impresses with its high brightness and first-class contrast. The display can thus be read well from all directions at any time. The song information is displayed next to the channel name.

This text is machine translated.

Scope of delivery

  • Cable-Radio CABLESTAR 100 AAC-LC
  • Remote control
  • Power supply unit
  • IEC antenna cable
  • IEC adapter.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.97*

More interesting products

(*All information is plus legal VAT)