• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dynavox ESA-18 MK BT Stereo amplifier 2 x 75 W Silver

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Dynavox ESA-18 MK BT, compact stereo amplifier, screw-in connection terminals for loudspeakers, integrated BT antenna and microphone input, silver

  • Design: The robust all-metal housing and the solid brushed aluminum front panel provide for a timeless classic appearance.Sound: The tone control r for the bass and treble range enables the individual adjustment of the music playback according to taste - 2 x 75 watt power provides for powerful playback.Versatile: The amplifier offers many possibilities of use - either classic for connecting a CD or DVD player or thanks to the microphone connection as karaoke amplifier.High-resolution streaming: Thanks to the integrated Bluetooth interface, wireless transmission of music on your smartphone or tablet to the system is convenient and easy.smart: To avoid unnecessary power consumption when not in use, the device switches off automatically after approx. 30 minutes without signal output.

Technical specifications

Product type

Stereo amplifier

Output rating per channel

75 W

Channels

2

Frequency range

20 - 20.000 Hz

No. of line-ins

2 x

Interfaces (output)

RCA (phono)

Bluetooth

Interfaces (input)

Audio line in

Headphone jack (6.3 mm)

Factory colour

Silver

Operating voltage

230 V

Width

220 mm

Height

50 mm

Depth

230 mm

Weight

2.1 kg

Dim

(W x H x D) 220 x 50 x 230 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582484 Dynavox ESA-18 MK BT Stereo amplifier 2 x 75 W Silver

Description

The Dynavox ESA-18 MK BT is the successor of the E-SA18 stereo mini amplifier, which has been successful for many years. Compared to its predecessor, the device has a completely revised solid metal housing with a massive 4mm front plate, slightly changed dimensions and BT reception. The Dynavox ESA-18 MK BT has 2 line and a microphone input. The microphone input can be adjusted in volume and echo. Switchable loudness, record out, separate treble and bass regulation as well as a switchable auto-standby control (device switches off automatically after approx. 30 minutes without signal output) complete the extensive equipment.

This text is machine translated.

Features

  • Connections: 2 x line inputs (RCA / phono), 1 x microphone 6.3 mm jack
  • Outputs: 1 x Rec cinch stereo, 1 x BT (V 5.0)
  • Power: 2 x 75 W music
  • Frequency response: 20 Hz-20 kHz (+/- 3 dB)
  • Signal-to-noise ratio: 88 dB
  • Mains voltage 230 V / 50 Hz
  • Dimensions: Approx. 220 x 50 x 230 mm
  • Weight: Approx. 2.1 kg
  • Input sensitivity (cinch input): 150 mV / 300 mV (SIGNAL can be switched to high/low

What kind of Stereo Amplifiers are you looking for?

More interesting products

(*All information is plus legal VAT)