• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

soundmaster ICD1050SW si CD player Silver Internet radio , DAB+, Wi-Fi, USB, Speakers

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

soundmaster® ICD1050SW Powerful Internet Music Center with WLAN Internet/DAB+/FM radio, CD/MP3, USB, Bluetooth®, APP control

  • Internet radio with WLAN 2,4/5 GHz
  • DAB+/FM RDS RADIO
  • CD, CD-R/RW, CD-MP3
  • Bluetooth® reception function
  • USB-MP3 playback
  • 40 fixed-channel memory each
  • Control via UNDOK APP with mobile phone/tablet
  • Audio book function
  • 7 cm colour display
  • 3.5 mm Aux In connection
  • 3.5 mm headphone jack
  • Equalizer - pre-programmed sound settings
  • 2 alarm times with weekend function
  • Sleep function

Technical specifications

Product type

CD player

Hi-fi component features

Internet radio

DAB+

Wi-Fi

USB

Speakers

Playback of

CD

CD-R

CD-RW

MP3

Interfaces (output)

Headphone jack (3.5 mm)

Interfaces (input)

USB type A

Factory colour

Silver

Width

190 mm

Height

138 mm

Depth

232 mm

Dim

(W x H x D) 190 x 138 x 232 mm

Cable length

0 mm

Version

Connection cable

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124341 soundmaster ICD1050SW si CD player Silver Internet radio , DAB+, Wi-Fi, USB, Speakers

Description

Internet radio with WLAN 2,4/5 GHz, DAB+/FM-RDS Radio, CD, CD-R/RW, CD-MP3, Bluetooth reception function, USB-MP3 playback, 40 fixed station memory each, audio recording function

This text is machine translated.

Scope of delivery

  • Main unit, AC/DC mains adapter

Hints

Control via UNDOK APP with hand/tablet, 7cm color display, equalizer - pre-programmed sound settings, 2 alarm times, sleep function, 3.5 mm Aux In + headphone connection

What kind of CD Players are you looking for?

More interesting products

(*All information is plus legal VAT)