
Number
Highlights & Details
TEAC AD-850-SE/B CD-Player Personal CD-Player Black
- Personal CD player
- Playback MP3 CD-R-playback CD-RW-playback
- Line-in Line-out microphone input
- Energy source: AC
- Black
Technical specifications
- Product type
CD player
- Hi-fi component features
USB
CD player
- Playback of
MP3
CD
- Interfaces (input)
USB
Microphone (6.3 mm jack)
- Factory colour
Black
- Width
435 mm
- Height
145 mm
- Depth
288 mm
- Weight
5 kg
- Dim
(W x H x D) 435 x 145 x 288 mm
- Power consumption (ON)
14 W
- UKCA
not relevant
- Line-in
yes
- Line-out
yes
- Remote control included
yes
- Quantity
1
- Backlight display
yes
- Cassette deck
yes
- Microphone in
yes
- Built-in speaker(s)
no
- MP3 playback
yes
- CD-R playback
yes
- CD-RW playback
yes
- Total Harmonic Distortion (THD)
0.02 %
- Motorized disc loader
yes
- Manual
yes
- Tape recorder
yes
- Quick start guide
yes
- Karaoke
yes
- Batteries included
yes
- Frequency range
20 - 20000 Hz
Documents & Downloads
Datasheet
Datasheet 3438620 TEAC AD-850-SE CD/Cassette/USB Black EU/UK CD player Black USB, CD player
User & Safety Instructions
User & Safety Instructions 3438620 TEAC AD-850-SE CD/Cassette/USB Black EU/UK CD player Black USB, CD player
User & Safety Instructions 3438620 TEAC AD-850-SE CD/Cassette/USB Black EU/UK CD player Black USB, CD player
Description
USB flash drive recording and playback
In addition to recording CDs, cassettes and external input devices to USB flash drives (as MP3 files), CDs, MP3 files can be recorded on USB flash drives and external input devices to tape decks. The recorded files are stored in folders automatically created on USB flash drives depending on the source (CD, LINE or TAPE). WAS enables easy conversion from digital to analogue without a computer.
Built-in microphone input
A microphone input jack is installed on the front of the device so that you can record a connected microphone yourself. You can also mix the microphone signal when playing and recording CDs, cassettes, and USB sticks.
* The microphone cannot be recorded when you record from a CD onto a USB stick.
Echo effect
An echo can be added to the sound of the connected microphone. With the switch on the front side you can set the effect to two levels or switch it off. With the AD-850-SE and a microphone you can easily enjoy karaoke.
* Karaoke also requires a separate amplifier and speaker.
Explanation of the echo
Here, a reverb is added to the original sound. The original tone is repeated with various delays and dampers to create an almost natural echo, similar to a hall or studio.
Cassette deck has all the important functions
The cassette deck uses a two-head one-way design for recording and playback. It supports cassette tapes with normal, chrome and metallic (playback only) formulation/position. This model offers all the important functions, including pitch control with an adjustment range of +/-10% and timer recording and playback.
CD player supports CD-R/RW discs and playback of MP3 files
Besides audio CDs, the CD player can also play CD-R/RW discs with MP3 files. During MP3 playback, information such as ID3 tags and file names* are displayed. The different playback modes include program, random playback and repeat (one title, all titles or program).
* File name display supports English letters and half-width numbers (one-byte characters). Names using full-width characters (double-byte characters), including Japanese, cannot be displayed correctly.
Extensive recording and playback functions for USB-sticks
The repeat function can be used in conjunction with several other playback modes, such as continuous, random, and program. The synchronized start function, which automatically starts playback of the sound source (CD or TAPE), makes recording on USB flash drives much easier.
Convenient timer function
A timer can be used to start recording and playing tapes as well as playing CDs and USB sticks.
* A commercially available timer must be purchased separately.
This text is machine translated.
Scope of delivery
- Remote control (RC-1329)
- AAA batteries x2
- Rack cinch audio cable x2
- User manual (warranty card)
- Quick-start guide for recording


