
Number
Highlights & Details
- All-in-one HiFi system with DAB+/FM, Internet radio & CD player
- HiFi rack width of 43 cm
- Integrated 2 × 30 watt amplifier
- high-quality metal housing
- Illuminated 8.13 cm (3.2″) TFT color display with time and title display
- Integrated Wi-Fi (2.4 GHz)
- Bluetooth 5.3 with send and receive functions: Play your music from your smartphone or transfer any radio station via Bluetooth to wireless headphones or Bluetooth speaker
- USB recording: Direct or with timer (daily, once, weekdays or weekend)
- Integrated streaming services (Deezer, HighResAudio, Napster, TIDAL, quz, sound machine and Calm radio) – if necessary Login or subscription required
- Many connection options (optical and electrical digital inputs and outputs, HDMI ARC, USB, etc.)
- Network connection (LAN/RJ45)
- Rotary controls for navigation and volume control
- Can be controlled via remote control or via free SoundMate APP
Technical specifications
- Product type
Hi-Fi tuner
- Hi-fi component features
Internet radio
Bluetooth®
CD player
DAB+
USB
- Interfaces (input)
Gigabit LAN (10 Gbps)
PSU connector
Screw connector
Bluetooth
Audio stereo (3.5 mm jack)
Antenna (75 Ohm)
HDMI™
Lightning
- Operating voltage
PSU
- Factory colour
Black
- Width
430 mm
- Height
80 mm
- Depth
280 mm
- Weight
2980 g
- Dim
(W x H x D) 430 x 80 x 280 mm
- Cable length
0 mm
- Version
Connection cable
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3454211 Telestar TOP 550 Schwarz Hi-Fi tuner Black Internet radio , Bluetooth®, CD player, DAB+, USB
User & Safety Instructions
User & Safety Instructions 3454211 Telestar TOP 550 Schwarz Hi-Fi tuner Black Internet radio , Bluetooth®, CD player, DAB+, USB
Description
HiFi All-in-One system for DAB+ / FM / Internet radio / CD:
The HiFi all-in-one system is the ideal supplement for existing HiFi-systems and combines modern technology with classical HiFi-comfort. It allows reception of digital radio stations and extends your system by smart functions such as Bluetooth streaming and USB playback.
Thanks to its versatile music sources, the device offers the highest listening pleasure: Bluetooth 5.3 enables wireless audio streaming, while the USB-connection permits the playback of music files directly from a storage medium. Additionally, the system has an integrated CD player, with which you can enjoy your favorite albums in the best quality.
The integrated Bluetooth send and receive function provides maximum flexibility - the device can be used as Bluetooth receiver for external audio sources as well as a transmitter for wireless speakers or headphones. In addition, the practical recording function allows you to store radio programs or music directly on a USB stick so that you can listen to your favorite content at any time.
With its high-performance 2 × 30-Watt amplifier, the system delivers powerful and clear sound. The versatile connectivity options - including digital and analogue inputs and outputs and HDMI ARC - offer flexible options for connecting to different audio sources and speakers.
The elegant metal housing in the 43 cm standard size ensures that the all-in-one system fits seamlessly into existing HiFi racks and systems. High quality workmanship, modern technology and extensive features make this device a perfect choice for demanding music lovers.
Specifications:
All-in-one hi-fi system with DAB+/FM, Internet radio & CD player in HiFi rack width of 43 cm
Music playback via Bluetooth 5.3, USB, CD and UPnP
Easy and intuitive operation with multilingual menu navigation
Illuminated 8.13 cm (3.2″) TFT color display with time and title display
Recording function of DAB+/FM- and Internet radio on USB-data storage
Integrated streaming services (Deezer, HighResAudio, Napster, TIDAL, quz, sound machine and Calm radio) – if necessary Login or subscription required
Remote control via smartphone via Soundmate APP (free for iOS and Android)
Integrated Wi-Fi (2.4 GHz)
Integrated 2 × 30 watt amplifier with versatile connectivity options, including optical and electrical digital inputs and outputs, speaker ports, HDMI ARC, USB and more
43 cm HiFi-components in noble metallic casing
This text is machine translated.
Features
- All-in-one hi-fi system with DAB+/FM, Internet radio & CD player in HiFi rack width of 43 cm
- Music playback via Bluetooth 5.3, USB, CD and UPnP
- Bluetooth 5.3 Bluetooth transmission and reception function
- Easy and intuitive operation with multilingual menu navigation
- Illuminated 8.13 cm (3.2") TFT-color display with time and title display
- Recording function of DAB+/FM- and Internet radio on USB-data storage
- Integrated streaming services (Deezer, HighResAudio, Napster, TIDAL, quz, sound machine and Calm radio) – if necessary Login or subscription required
- Remote control via smartphone via Soundmate APP (free for iOS and Android)
- Integrated Wi-Fi (2.4 GHz)
- Integrated 2 × 30 watt amplifier with versatile connectivity options, including optical and electrical digital inputs and outputs, speaker ports, HDMI ARC, USB and more
- 43 cm HiFi-components in noble metallic casing
- Connections (front):
- 1 × USB 2.0
- 1 × headphone connection
- Connections (output):
- 1 × audio output digital optical
- 1 × audio output digital electrical
- 1 × R/L coaxial
- 1 × audio analogue out
- 1 × subwoofer output
- 1 × speaker output R/L (screw terminal)
- Connections (input):
- 1 × DAB+/FM antenna
- 1 × RJ45 LAN connection
- 1 × Audio input digital optical
- 1 × audio input digital electrical
- 1 × R/L audio analogue coaxial
- 2 × line IN coaxial
- 1 × HDMI
- 1 × ARC input
- 1 × WiFi and 1 × Bluetooth antenna
Scope of delivery
- Telestar TOP 550
- Remote control (batteries included)
- DAB+/FM-telescopic antenna
- DAB+/FM wire aerial
- WLAN-antenna
- Bluetooth antenna
- 1.5 m phono audio cable (R/L)
- 1.5 m fiber optic cable (optical)
- Power supply unit
- User manual
















