• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Imperial DABMAN i510 BT V2 Hi-Fi internet radio tuner Black Bluetooth®, DAB+, USB, Wi-Fi, Internet radio

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hi-Fi component with DAB+, Internet radio, streaming services, LAN connection

  • DAB+ & RDS FM and Internet radioBluetooth 5.1 with transmission and reception functionLAN connectionDLNA/UPnPFLAC high-resolution audio readyUSB-recording functionBuilt-in 2.4 GHz WLAN
  • Pictogram related to the included PSU: 5 W - 10 W USB PD

Technical specifications

Product type

Hi-Fi internet radio tuner

Hi-fi component features

Bluetooth®

DAB+

USB

Wi-Fi

Internet radio

Interfaces (output)

Digital audio (optical)

Digital audio (coax)

RCA (phono)

Bluetooth

Wi-Fi

USB

RJ45

Interfaces (input)

USB

Bluetooth

Wi-Fi

Operating voltage

230 V / AC

Factory colour

Black

Width

430 mm

Height

80 mm

Depth

355 mm

Weight

2.6 kg

Dim

(W x H x D) 430 x 80 x 355 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2637681 Imperial DABMAN i510 BT V2 Hi-Fi internet radio tuner Black Bluetooth®, DAB+, USB, Wi-Fi, Internet radio

Warranty Terms

Warranty Terms 2637681 Imperial DABMAN i510 BT V2 Hi-Fi internet radio tuner Black Bluetooth®, DAB+, USB, Wi-Fi, Internet radio

Description

With the DABMAN i510 BT you can make every HiFi-system fit for the 21. Century. The hybrid component receives DAB+ and FM radio as well as web radio and can easily be used as network player. The integrated Bluetooth interface also allows simple wireless streaming of music from mobile phones and tablets. A comprehensive portal allows (with appropriate authorization) direct access to various music streaming services. In addition, the DABMAN i510 BT also possesses an extensive USB multimedia function, which permits the recording of radio streams on external storage media along with playing various music file formats. The DABMAN i510 BT can be operated intuitively via the remote control included with the delivery or via (free downloadable) APP via Smartphone or tablet PC.

This text is machine translated.

Features

  • 43 cm Hi-Fi components in noble metallic casingDAB+ & RDS FM and Internet radioBluetooth 5.1 with transmission and reception functionLAN connectionDLNA/UPnPFLAC high-resolution audio readyEasy and intuitive operation with multilingual menu navigationIlluminated 8.13 cm (3.2") TFT color display with time and title displayUSB-recording functionExtensive USB media function: Playback of Diverser file types from USB (MP3, WMA etc.)Fast access to a variety of music streaming services (Amazon Music, Deezer, High Res Audio, Napster, TIDAL, Quz, Sound machine)Remote control via Smartphone via SoundMate APP (free for iOS and Android)Built-in 2.4 GHz WLANVersatile connections (optical and electrical digital outputs, USB etc.)

Scope of delivery

  • Imperial DABMAN I510 BTRemote control (batteries included)DAB+/FM Telescopic antennaDAB+/FM wire aerialWLAN-antennaBluetooth antenna1.5 m cinch audio R/L connection cable1.5 m fiber optic cable (optical, Toslink)Power supply unitUser manual

More interesting products

(*All information is plus legal VAT)