
Number
Highlights & Details
Denver LBS-150 Bluetooth speaker
- Maximum output power 50 W (5 W RMS)
- With 3D moon design and light
Technical specifications
- Product type
Bluetooth speaker
- Output rating
5 W
- Interfaces (input)
USB C®
- Bluetooth
5.0
- Transfer type
Bluetooth®
8 m
- Factory colour
Beige
- Max. battery life
3 h
- Power supply (LOV)
rechargeable
- Wireless charging
No
- Charging capacity (min.)
1 W
- Charging capacity (max.)
10 W
- Charging method (Power Delivery)
w/o USB Power Delivery
Documents & Downloads
Datasheet
Datasheet 3381388 Denver LBS-150 Bluetooth speaker Beige
User & Safety Instructions
User & Safety Instructions 3381388 Denver LBS-150 Bluetooth speaker Beige
User & Safety Instructions 3381388 Denver LBS-150 Bluetooth speaker Beige
User & Safety Instructions 3381388 Denver LBS-150 Bluetooth speaker Beige
User & Safety Instructions 3381388 Denver LBS-150 Bluetooth speaker Beige
User & Safety Instructions 3381388 Denver LBS-150 Bluetooth speaker Beige
User & Safety Instructions 3381388 Denver LBS-150 Bluetooth speaker Beige
User & Safety Instructions 3381388 Denver LBS-150 Bluetooth speaker Beige
User & Safety Instructions 3381388 Denver LBS-150 Bluetooth speaker Beige
User & Safety Instructions 3381388 Denver LBS-150 Bluetooth speaker Beige
User & Safety Instructions 3381388 Denver LBS-150 Bluetooth speaker Beige
User & Safety Instructions 3381388 Denver LBS-150 Bluetooth speaker Beige
Description
Stylish and functional
Unique moon design: A speaker that also serves as a stylish decor.
Sound-to-light function: Enjoy music synchronized with the ambient lighting.
Impressive performance
Powerful sound: Maximum power of 50 W (5 W RMS) for clear, crisp sound.
Bluetooth 5.0: Seamless wireless connection with your devices.
Practical and portable
Rechargeable battery: Built-in 1200 mAh battery provides 2–3 hours of playing time.
Charging via USB-C: Quick and easy charging.
Accessories supplied:
Remote control and USB-C charging cable.
Enhance your room with a loudspeaker that combines great sound and fascinating light effects!
This text is machine translated.
Scope of delivery
- Bluetooth speaker
- IR remote control
- USB-C charging cable
- Wooden stands
- User manual.











