
Number
Highlights & Details
Denver BTG-213 Bluetooth speaker
- 10W Loud speaker
Technical specifications
- Product type
Bluetooth speaker
- Output rating
10 W
- Bluetooth
5.0
- Transfer type
Bluetooth®
- Factory colour
Black
- Max. battery life
4 h
- Wireless charging
No
- Charging capacity (min.)
0.1 W
- Charging capacity (max.)
5 W
- Charging method (Power Delivery)
w/o USB Power Delivery
Documents & Downloads
Datasheet
Datasheet 3381430 Denver BTG-213 Bluetooth speaker Black
User & Safety Instructions
User & Safety Instructions 3381430 Denver BTG-213 Bluetooth speaker Black
User & Safety Instructions 3381430 Denver BTG-213 Bluetooth speaker Black
User & Safety Instructions 3381430 Denver BTG-213 Bluetooth speaker Black
User & Safety Instructions 3381430 Denver BTG-213 Bluetooth speaker Black
User & Safety Instructions 3381430 Denver BTG-213 Bluetooth speaker Black
User & Safety Instructions 3381430 Denver BTG-213 Bluetooth speaker Black
User & Safety Instructions 3381430 Denver BTG-213 Bluetooth speaker Black
User & Safety Instructions 3381430 Denver BTG-213 Bluetooth speaker Black
User & Safety Instructions 3381430 Denver BTG-213 Bluetooth speaker Black
User & Safety Instructions 3381430 Denver BTG-213 Bluetooth speaker Black
User & Safety Instructions 3381430 Denver BTG-213 Bluetooth speaker Black
Description
With 3 inch 10W speaker
Powerful sound in compact design.
Experience the impressive audio quality of our Bluetooth speaker with a 3.0-inch 10-W speaker.
Seamless wireless streaming:
Enjoy wireless streaming from any Bluetooth-enabled device, including your mobile phone, laptop, iPhone or iPad.
User friendly and versatile
With secure, simple coupling, a range of 10 meters and multiple connection options (BT, USB, AUX), this speaker is designed for user-friendliness.
Fun and functional functions:
The color-changing LED light and the built-in rechargeable lithium battery (1500 mAh) offer 3–4 hours of playing time and a similar charging time.
Portable and elegant:
Take your music with the supplied carrying strap anywhere and enjoy the Line-In function for added versatility.
This text is machine translated.
Scope of delivery
- Bluetooth speaker
- USB-C charging cable
- Camera strap
- User manual.





