
Number
Denver BTL-360B Bluetooth speaker
Highlights & Details
- Portable mono speaker cylinder 10 W black
- Wireless Bluetooth AUX-input
- Integrated Card reader Built-in microphone
- Built-in Battery 1200 mAh 3 h
- 1 pieces(s)
Technical specifications
- Product type: Portable mono speaker
- Recommended use: Universal
- Product type
Bluetooth speaker
- Mobile speaker features
Aux
Handsfree
portable
USB
- Interfaces (input)
Audio stereo (3.5 mm jack)
USB
microSD
- Interfaces (output)
USB C®
- Transfer type
Wireless
- Dim
(W x H x D) 95 x 188 x 95 mm
- Factory colour
Black
- Max. battery life
3 h
- Power supply (LOV)
rechargeable
- Power supply
Li-ion rechargeable battery (built-in)
- Weight
690 g
- Width
95 mm
- Height
188 mm
- Depth
95 mm
- Wireless charging
No
- Bluetooth
Yes
- Microphone
Yes
- Battery capacity
1200 mAh
- Operating time (max.)
3 h
- Audio power (max.)
10 W
- Hook
yes
- Number of speakers
1
- USB connectivity
yes
- Illumination LED
yes
- Quantity per pack
1 Stück(e)
- Microphone in
yes
- Hands-free mode
yes
- Card reader integrated
yes
- Manual
yes
- AUX in
yes
Documents & Downloads
Datasheet
Datasheet 3532408 Denver BTL-360B Bluetooth speaker Aux, Handsfree, portable, USB Black
User & Safety Instructions
User & Safety Instructions 3532408 Denver BTL-360B Bluetooth speaker Aux, Handsfree, portable, USB Black
Description
This text is machine translated.


