• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver BTL-65 Bluetooth speaker Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Bluetooth® speaker with movable disco light for ceiling light

  • Bluetooth® speaker with built-in 1200 mAh battery
  • LED lighting with light show (3 light modes or none)
  • Easy connection of the smartphone for music playback
  • Bluetooth range of up to 10 meters
  • AUX input for devices without Bluetooth
  • USB-input and Micro SD card slot for simple MP3-playback
  • Rated power of 2 x 3 W RMS

Technical specifications

Product type

Bluetooth speaker

Output rating

6 W

Interfaces (input)

Audio stereo (3.5 mm jack)

Interfaces (output)

Audio stereo (3.5 mm jack)

Bluetooth

4.1

Transfer type

Bluetooth®

Dim

(W x H x D) 16.3 x 15.5 x 16.5 cm

10 m

Factory colour

Black

Max. battery life

3 h

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (built-in)

Weight

500 g

Width

16.3 cm

Height

15.5 cm

Depth

16.5 cm

Wireless charging

No

Documents & Downloads

Datasheet

Datasheet 2340529 Denver BTL-65 Bluetooth speaker Black

User & Safety Instructions

User & Safety Instructions 2340529 Denver BTL-65 Bluetooth speaker Black

Description

The BTL-65 is a mobile Bluetooth® speaker in disco ball design with convincing sound that accompanies you everywhere. With a 1200 mAh rechargeable battery, you can stream your music wirelessly for hours from your smartphone or alternatively play it via USB input, Micro SD card and AUX port. With a nominal power of 2 x 3 W RMS it offers enough power for every occasion. The box has an extensive LED lighting with light show, which shines on the ceiling and creates party atmosphere everywhere. The evening belongs to you!

This text is machine translated.

Scope of delivery

  • BTL-65 speaker, micro USB cable, operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)