
Number
Denver BPS-355 Bluetooth speaker
Highlights & Details
- Powerful audio output: Offers a peak power of 160 W and a continuous power of 16 W RMS. It has a two-way loudspeaker type with 2 x 8" woofer drivers and 2x tweeter drivers.
- Dynamic light effects: Equipped with multi-colored LED speaker illumination (RGB Light Effect), which is synchronized with the music 6 and circular around the woofers and on the tweeters.
- Wireless stereo sound: True wireless stereo (TBW) enables wireless connection of two Denver BPS-355 speakers for enhanced stereo sound experience.
- Extensive connectivity: Supports wireless Bluetooth, direct MP3 playback via USB host and microSD card, as well as audio line-in (AUX) and microphone (for karaoke) connections
- Battery life note: The 2400 mAh lithium battery provides up to 3 hours of operating time, or 2-3 hours with light off (at 50% volume).
Technical specifications
- Product type
Bluetooth speaker
- Mobile speaker features
Aux
SD
USB
portable
- Interfaces (input)
Bluetooth
Audio stereo (3.5 mm jack)
Microphone (6.3 mm jack)
microSD
- Transfer type
Bluetooth®
USB
Wireless
- Dim
(W x H x D) 25.7 x 61 x 25 cm
- Factory colour
Black
- Max. battery life
3 h
- Power supply (LOV)
rechargeable
- Width
25.7 cm
- Height
61 cm
- Depth
25 cm
- Wireless charging
No
- Charging capacity (min.)
3 W
- Charging capacity (max.)
27 W
- Charging method (Power Delivery)
w/o USB Power Delivery
Documents & Downloads
Datasheet
Datasheet 3532316 Denver BPS-355 Bluetooth speaker Aux, SD, USB, portable Black
User & Safety Instructions
User & Safety Instructions 3532316 Denver BPS-355 Bluetooth speaker Aux, SD, USB, portable Black
User & Safety Instructions 3532316 Denver BPS-355 Bluetooth speaker Aux, SD, USB, portable Black
Information
Information 3532316 Denver BPS-355 Bluetooth speaker Aux, SD, USB, portable Black
Information 3532316 Denver BPS-355 Bluetooth speaker Aux, SD, USB, portable Black
Description
The Denver BPS-355 is the ultimate Party loudspeaker, which makes any party special with powerful sound and impressive light effects. Whether it's indoor or outdoor entertainment, this robust audio system is your guarantee of a fun-filled mood and a dance-fill fountain pen
This text is machine translated.



