• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBL Flip 7 Bluetooth speaker portable, Dust-proof, Water-proof Black

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

115 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JBL Flip 7 Bluetooth speaker

  • Full JBL pro sound with AI sound boost
  • Up to 16 hours playback time
  • Multi-speaker connectivity from Auracast™
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 7.5 W - 15 W

Technical specifications

  • Charging time: 2.5 hour(s)
  • Housing material: Recycled material and plastic
  • Accessories included in delivery: Carabines
  • Max. operating temperature: 45 °C
  • Control: Playback/pause, volume, on/off, Bluetooth source
  • Special features: JBL pro sound, AI sound boost, Auracast multi-loudspeaker, loss-free audio playback
  • Protection: Dust-proof, water-proof, drop-proof
  • Design features: PushLock-System
  • Speaker type: Two-way - active
  • Signal-to-noise ratio: 80 dB
  • Amplifier: Integrated
  • Driver details: Speaker: Woofer driver - 45 x 80mm (1.75" x 3") speaker: Tweeter driver - 16 mm (0.6") - Dome
  • Capacity (Ah) 4800 mAh
  • Capacity (Wh): 17.28 Wh
  • Supplied voltage 3.6 V
  • Continuous current 35 watt
  • APP control: Yes
  • Continuous power details: RMS
  • Frequency response 60 Hz – 20000 KHz
  • Maximum depth of water resistance: 1.5 m.
Product type

Bluetooth speaker

Mobile speaker features

portable

Dust-proof

Water-proof

Interfaces (input)

USB C®

Bluetooth

5.4

Transfer type

Wireless

Bluetooth®

Dim

(W x H x D) 182.5 x 69.5 x 71.5 mm

Factory colour

Black

Max. battery life

16 h

Power supply (LOV)

rechargeable

Power supply

Li-Po rechargeable battery (built-in)

Weight

560 g

Width

182.5 mm

Height

69.5 mm

Depth

71.5 mm

Wireless charging

No

Charging capacity (min.)

7.5 W

Charging capacity (max.)

15 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3462743 JBL Flip 7 Bluetooth speaker portable, Dust-proof, Water-proof Black

Description

Strong sound for every adventure

The soundtrack for our lives, right in our hand. The JBL flip 7 is the unequaled JBL sound, which accompanies us everywhere. Because music knows no limits and we don't. Whether we are hosting a beach party, relaxing in the garden or working on the mood for a cozy night, the Flip 7 makes every experience even more beautiful, no matter where life leads us. And now our characteristic sound is more voluminous and richer than ever before thanks to the AI Sound Boost by JBL. The result? The Flip 7 ensures that our friends and family wonder, from where this rich, wonderful sound could come from. But it is not only nice to look at and strong. The Flip 7 is waterproof, dust proof and shock proof according to IP68. Thus it never gets out of power. And with the new Playtime Boost we can enjoy up to 16 hours playback time, because beautiful moments should always take as long as we want. Wouldn't it be great to spread the great sound of JBL anywhere? Now that's possible. Easily connect with other Auracast™-enabled JBL speakers to cover a wider radius with the same playlist, whether we take a bike tour of the city or extend our dinner Party on the terrace behind the house to the front garden. In short, this is not an average portable speaker. A handy size sound genius.

This text is machine translated.

Scope of delivery

  • Carabiner
  • Quick guide.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 203.98*

More interesting products

(*All information is plus legal VAT)