
Number
Highlights & Details
Denver BTV-223B BLACK Bluetooth speaker
- Maximum output power 2x 100 W / 2x 10 W RMS
- 3000 mAh Lithium rechargeable battery
- Charging via USB-C.
Technical specifications
- Product type
Bluetooth speaker
- Output rating
10 W
- Interfaces (input)
Audio 2.0 (3.5 mm jack)
USB C®
- Interfaces (output)
USB type A
- Bluetooth
5.0
- Transfer type
Bluetooth®
- Dim
(W x H x D) 78 x 200 x 80 mm
8 m
- Factory colour
Black
- Max. battery life
4 h
- Power supply (LOV)
rechargeable
- Weight
735 g
- Width
78 mm
- Height
200 mm
- Depth
80 mm
- Wireless charging
No
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3381387 Denver BTV-223B BLACK Bluetooth speaker Black
User & Safety Instructions
User & Safety Instructions 3381387 Denver BTV-223B BLACK Bluetooth speaker Black
User & Safety Instructions 3381387 Denver BTV-223B BLACK Bluetooth speaker Black
User & Safety Instructions 3381387 Denver BTV-223B BLACK Bluetooth speaker Black
User & Safety Instructions 3381387 Denver BTV-223B BLACK Bluetooth speaker Black
User & Safety Instructions 3381387 Denver BTV-223B BLACK Bluetooth speaker Black
User & Safety Instructions 3381387 Denver BTV-223B BLACK Bluetooth speaker Black
User & Safety Instructions 3381387 Denver BTV-223B BLACK Bluetooth speaker Black
User & Safety Instructions 3381387 Denver BTV-223B BLACK Bluetooth speaker Black
User & Safety Instructions 3381387 Denver BTV-223B BLACK Bluetooth speaker Black
User & Safety Instructions 3381387 Denver BTV-223B BLACK Bluetooth speaker Black
User & Safety Instructions 3381387 Denver BTV-223B BLACK Bluetooth speaker Black
Description
Breathtaking sound and picture.
Colourful LED-lamps: Illuminated membrane and switch-on button provide lively effects.
Stereo-coupling: The TWS feature allows you to pair two speakers for true stereo sound.
Robust and versatile
Splash-proof design: IPX5 rating for worry-free outdoor use.
Multiple playback options: USB, microSD card slot for MP3s, and 3.5 mm AUX input.
Powerful and convenient
High output power: 2 x 100 W maximum power (2 x 10 W RMS) for room-filling sound.
Built-in microphone - enjoy hands-free phone calls with ease.
Long battery life: 3000 mAh lithium rechargeable battery for longer playing time.
Comfortable and portable
Charging via USB-C: Quick charging using the supplied cable.
Nylon strap: Durable and easy to wear.
Perfect for music lovers on the move!
This text is machine translated.
Scope of delivery
- Bluetooth speaker
- User manual.







