• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink SP0062 Bluetooth speaker FM radio, Handsfree Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink SP0062 Bluetooth speaker

  • Built-in microphone, FM radio and microSD card reader
  • BT 5.3
  • Range: Up to 10m
  • Battery life: Up to 4 hours
  • Charging time: Approx. 1.5 hours
  • In-built 400 mAh rechargeable battery
  • Hands-free operation

Technical specifications

Product type

Bluetooth speaker

Output rating

3 W

Mobile speaker features

FM radio

Handsfree

Interfaces (input)

Bluetooth

Bluetooth

5.3

Transfer type

Bluetooth®

Dim

(Ø x H) 59 mm x 52 mm

10 m

Factory colour

Black

Max. battery life

4 h

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (built-in)

Weight

186 g

Width

59 mm

Height

52 mm

Depth

59 mm

(Ø)

59 mm

Wireless charging

No

Cable length

0 mm

Version

Connection cable

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338581 LogiLink SP0062 Bluetooth speaker FM radio, Handsfree Black

Description

Now you can enjoy your favorite music at the highest volume from your smartphone or tablet. In addition to the large bandwidth of audio transmission via BT and microSD card, the LogiLink wireless speaker also shines with its convenient hands-free function and an integrated FM radio.

This text is machine translated.

Scope of delivery

  • 1x wireless speaker
  • 1x USB Y-cable
  • 1x user manual

More interesting products

(*All information is plus legal VAT)