• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver TR-63LW Desk radio AM, FM AUX Wood (light)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Denver TR-63LW Radio, lightweight

  • Analogue AM / FM radio
  • AUX input for connecting an MP3 player
  • FM-telescopic antenna
  • Built-in AM antenna
  • Rotary knob for volume and tuning knob
  • Maximum output power 15 W / 1.5 W RMS
  • Built-in power supply
  • Can be used with either 230 V or batteries*
  • This text is machine translated.

Technical specifications

Product type

Desk radio

Tuner

AM

FM

hifi functions

AUX

Dim

(W x H x D) 228 x 155 x 137 mm

Interfaces (input)

Audio line in

Power supply (LOV)

mains-powered

battery-powered

Power supply

4 x AA rechargeable battery (optional)

4 x AA battery (optional)

Factory colour

Wood (light)

Width

228 mm

Height

155 mm

Depth

137 mm

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3313649 Denver TR-63LW Desk radio AM, FM AUX Wood (light)

Description

Hints

*4 x size "AA" batteries - not included

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 124.96*

More interesting products

(*All information is plus legal VAT)