• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver SCD-2033 Emergency radio DAB+, FM USB Battery charger, Crank, rechargeable, Powerbank function Black

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

166 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Denver SCD-2033 DAB+/FM crank radio

  • Supported bands are DAB+ and FM
  • Station memory: 30 DAB and 30 FM presets.
  • Connectivity: Bluetooth, USB port and USB charging port.
  • USB-plug Micro-USB A and USB type-C
  • Power bank function: Yes, with 5V/2A USB-A output for charging other devices
  • Emergency warnings: Equipped with ASA (Automatic Safety Alert), which sends national warnings in supported countries (e.g. Germany).
  • Lighting: Includes a 3W LED torch and SOS lamp.
  • Other features: Built-in display (LCD screen), 2W RMS speakers and an alarm function

Technical specifications

Product type

Emergency radio

Tuner

DAB+

FM

hifi functions

USB

Features

Battery charger

Crank

rechargeable

Powerbank function

Dim

(W x H x D) 151 x 78 x 50 mm

Interfaces (input)

USB

Power supply (LOV)

solar-powered

Power supply

Li-Po rechargeable battery (built-in)

Factory colour

Black

Width

151 mm

Height

78 mm

Depth

50 mm

Weight

350 g

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532419 Denver SCD-2033 Emergency radio DAB+, FM USB Battery charger, Crank, rechargeable, Powerbank function Black

Description

The Denver SCD-2033: Your reliable companion while traveling and in emergencies!

Enjoy crystal-clear reception with DAB+ and FM radio, whereby you can preset 30 stations each. This compact, black device is equipped with a powerful, integrated 2000 mAh lithium polymer battery (LiPo).
The special feature: The power supply can be done flexibly via solar panel, crank handle or USB charging cable.
Use the SCD-2033 to charge other devices with the power bank function and the 5V/2A USB-A output. Additional features such as a 3W LED torch and SOS lamp as well as ASA (Automatic Safety Alert) for national warnings in supported countries (such as Germany) ensure your safety. Also easily connect your external devices via Bluetooth

This text is machine translated.

More interesting products

(*All information is plus legal VAT)