• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver DIR-200 Internet desk radio DAB+, FM, Internet Internet radio, FM, Bluetooth, DAB+, Wi-Fi Alarm clock Black

EAN:
Part number:
Item no:
1/6
Fast track dispatch on Fri 23 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIR-200 DAB/FM/Internet radio

  • Triple tuner: Supports DAB+, FM and Internet radio for maximum station variety.
  • Smart streaming: Built-in WLAN and Bluetooth version 5.0 enable wireless audio streaming.
  • Compact display: Has an in-built 6.1 cm (2.4 inch) LCD color display.
  • Powerful sound: Clear sound with an RMS power of 2 W.
  • Versatile connections: Including AUX-input, headphone connection (3.5 mm) and USB type-C connection.
  • Transmitter memory: Space for 20 preset stations.

Technical specifications

  • RMS power 2 W
  • LCD display type
  • Screen size 6.1 cm (2.4")
  • Antenna type: External
  • Built-in speakers: Yes
  • Bluetooth version: 5.0
Product type

Internet desk radio

Tuner

DAB+

FM

Internet

hifi functions

Internet radio

FM

Bluetooth

DAB+

Wi-Fi

Features

Alarm clock

Station memory

20

Dim

(W x H x D) 200 x 102 x 137 mm

Interfaces (output)

Headphone jack (3.5 mm)

Interfaces (input)

USB C®

Power supply (LOV)

mains-powered

battery-powered

Power supply

PSU (included)

Factory colour

Black

Width

200 mm

Height

102 mm

Depth

137 mm

Weight

1.18 kg

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532421 Denver DIR-200 Internet desk radio DAB+, FM, Internet Internet radio, FM, Bluetooth, DAB+, Wi-Fi Alarm clock Black

Description

Experience the entire world of the radio with the Denver DIR-200.
This compact personal radio combines modern listening with smart connectivity. Enjoy thousands of stations worldwide thanks to integrated Internet radio and WLAN. Switch seamlessly to crystal-clear DAB+ or classic FM reception. Stream your favorite music wirelessly in the best quality via Bluetooth 5.0. The bright, built-in 6.1 cm (2.4 inch) LCD screen gives you all the important information at a glance. The Denver DIR-200 in elegant black is your perfect companion for music enjoyment in any room.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)