• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht DR 895 Internet desk radio Internet, DAB+, FM CD, USB, Wi-Fi, Internet radio Black

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Albrecht DR 895 CD hybrid radio DR895CD/Bluetooth

  • Very large 4" LCD color displayReception of Internet, digital and FM radio stationsSpotify Connect built-inMusic streaming from mobile devices such as smartphones or tabletsRadio control via Smartphone app (UNDOK)CD player (supported formats: Audio CD, MP3, WMA)

Technical specifications

Product type

Internet desk radio

Tuner

Internet

DAB+

FM

hifi functions

CD

USB

Wi-Fi

Internet radio

Playback of

CD, CD-R, CD-RW, MP3

Dim

(W x H x D) 220 x 355 x 125 mm

Interfaces (output)

Headphone jack (3.5 mm)

Interfaces (input)

Audio stereo (3.5 mm jack)

USB

Power supply (LOV)

mains-powered

Power supply

PSU (included)

Factory colour

Black

Width

220 mm

Height

355 mm

Depth

125 mm

Weight

3.5 kg

Wireless charging

No

Cable length

0 mm

Version

Connection cable

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2573517 Albrecht DR 895 Internet desk radio Internet, DAB+, FM CD, USB, Wi-Fi, Internet radio Black

Warranty Terms

Warranty Terms 2573517 Albrecht DR 895 Internet desk radio Internet, DAB+, FM CD, USB, Wi-Fi, Internet radio Black

Description

The hybrid radio with integrated CD player DR 895 CD comes in a noble casing. It enables the reception of Internet, digital and FM radio stations as well as the music streaming from mobile devices such as smartphones or tablets. For even more music enjoyment, the high-quality device also has a CD player and a USB connection for MP3 playback. The radio is particularly convenient to use via the smartphone with the free app UNDOK or integrated Spotify Connect function.

This text is machine translated.

Features

  • Over 25,000 Internet radio stations worldwide, including over 300 DAB stations in Germany via WLANPodcast functionDAB+ radioSlot-in CD playerUSB connection for MP3 playerFM radio with RDS4.0" TFT color displayFull screen slideshow (e.g. channel logo, album cover, etc.)Alarm clock and sleep timerEqualizerOutput power 2 x 15 W RMS stereoConnections: 3.5mm headphones, 3.5mm line-in, USBRemovable telescopic antenna with F-plugConnection to house antenna possible thanks to IEC adapterFrontier Solutions ChipDimensions (LxWxH): 22 x 35.5 x 12.5 cm Weighs 3.5 kg.Colour, black

Scope of delivery

  • DR 895 CD Radio
  • Remote control with batteries
  • Power supply unit
  • Telescopic antenna
  • F-to-IEC adapter
  • 3.5mm audio cable
  • detailed instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 311.98*

More interesting products

(*All information is plus legal VAT)