• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco SCD-720SI Portable CD player Silver

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Lenco SCD-720SI Portable CD player

  • DAB+ / FM Radio
  • Bluetooth 5.0
  • Top-loading CD/MP3 player
  • Programmable memory for 20 CD tracks
  • Cassette player
  • Equalizer
  • Power output 2 x 6 Watt RMS
  • 4 station memory buttons
  • Telescopic antenna
  • USB, AUX, 3.5 mm headphone jack

Technical specifications

Product type

Portable CD player

Factory colour

Silver

Width

38.5000 cm

Height

14.5000 cm

Depth

23.5000 cm

Weight

2.1050 kg

Content

1 pc(s)

Cable length

0 mm

Version

Connection cable

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3402007 Lenco SCD-720SI Portable CD player Silver

User & Safety Instructions

User & Safety Instructions 3402007 Lenco SCD-720SI Portable CD player Silver

Description

The XXL boombox SCD-720SI is a DAB+ radio and Bluetooth speaker that receives DAB+ as well as FM frequencies without interference. Your favorite radio stations are stored directly in the memory as preset stations, so that you no longer need to search for them in the future.
It is also possible to store this as one of four preset stations, so that you can listen to it with just a push of a button.
It also features an MP3/CD player, USB player and cassette deck. The recording function means you can even record directly onto cassettes.
The Bluetooth 5.0 connection makes it easy to stream your favorite playlist from your smartphone or tablet.
All types of music players can be connected via the AUX input with a 3.5-mm plug.
No matter how you want to listen to your favorite music, thanks to the two built-in speakers, each of which have a 6 W RMS output, you will always enjoy a powerful sound.
Moreover, you can also listen to music via the headphone connection.
The portable boombox can be operated with batteries (8 type C) as well as power.
In this way the SCD-720SI can play your favorite music everywhere.
It is delivered with a remote control, so that you can also easily control it from a distance.

This text is machine translated.

Scope of delivery

  • Power Cables
  • Remote control

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 221.98*

What kind of Portable CD & Audio Cassette Players are you looking for?

More interesting products

(*All information is plus legal VAT)