• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco CD-200 Portable CD player CD, CD-RW, MP3 Battery charger Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Lenco CD-200 Portable CD player

  • Reads CD, CD-R/RW, CD-MP3
  • Anti-shock function
  • Charging function for rechargeable batteries
  • Pictogram related to the included PSU: 5 W - 10 W USB PD

Technical specifications

Product type

Portable CD player

Playback of

CD

CD-RW

MP3

Features

Battery charger

Interfaces (output)

Headphone jack (3.5 mm)

Power supply (LOV)

battery-powered

mains-powered

Power supply

2 x AA battery (optional)

Factory colour

Black

Width

200 mm

Height

36 mm

Depth

153 mm

Weight

313 g

Content

1 pc(s)

Bluetooth

5.0

Mobile speaker features

portable

Wireless charging

No

Charging capacity (max.)

10 W

Charging capacity (min.)

5 W

Transfer type

Bluetooth®

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1714654 Lenco CD-200 Portable CD player CD, CD-RW, MP3 Battery charger Black

Description

Portable CD/MP3 player with Anti-shock and charging function.

This text is machine translated.

Features

  • Reads CD, CD-R/RW, CD-MP3
  • LCD screen
  • 120 second anti-shock function in CD-MP3 and 45 seconds for CD playback
  • CD-Audio Book function (Resume function)
  • CD repeat function
  • CD-random playback
  • CD track programming
  • Battery and power function (2 x AA batteries, not included)
  • Charging function for rechargeable batteries (not included).

Scope of delivery

  • Stereo earphones
  • USB charging cable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.98*

What kind of Portable CD & Audio Cassette Players are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)