• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco Xemio-861PK Portable CD player Pink

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Lenco Xemio-861PK Portable CD player

  • 1.8” (4.5 cm) TFT LCD screen
  • 8 GB Micro SD card
  • Bluetooth 4.2
  • Fabric cover
  • FM/FM radio
  • AUDIO FORMATS MP3, WMA, WAV, APE, FLAC
  • Photo formats: JPG, BMP, and GIF
  • Videoformat: AVI
  • E-book function supports TXT
  • Voice recording function
  • Playing time in music mode max. 14 hours
  • Connection: Micro-USB port, micro SD-card reader (max. 64 GB), 3.5 mm headphone socket

Technical specifications

Product type

Portable CD player

Factory colour

Pink

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402022 Lenco Xemio-861PK Portable CD player Pink

Description

The Lenco XEMIO-861 is more than an MP3/MP4 player.
With a storage capacity of 8 GB the player offers adequate space for music, e-books, photos and videos.
Via the USB-connection you can add your files easily and quickly to the MP3/MP4-player.
In addition, the Lenco has Xemio-861 Bluetooth® 4.2. Are 8 GB not enough for you? Expand the memory with a MicroSD card of up to 64 GB.
Dreams in front of you with your favorite music, relax with a good book and enjoy the photos or videos of your last holiday.
With the Lenco XEMIO-861 you will never need to get bored, because you can carry this all-rounder in your pocket anywhere.
With its compact size and its strong casing the Lenco XEMIO-861 can withstand quite a lot.
Use the recording function, with which you can easily store texts and sound clips. Play the recordings and use the included ear plugs for listening.
You have the choice of 3 colors: Blue, gray and pink. A USB cable and ear plugs are included.

This text is machine translated.

Scope of delivery

  • In-ear Headphones
  • SD card 8GB
  • USB cable

What kind of Portable CD & Audio Cassette Players are you looking for?

More interesting products

(*All information is plus legal VAT)